• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1585495 Handheld tool set

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 245611-GEDORE-hand pipe bender set, hydraulic, 11-piece
  • Dimensions from 6 to 22 mm dia. up to 90°
  • Areas of application:
  • Soft Copper Tube EN 1057 up to 22 mm (also heat insulated)
  • Multi-layer composite pipes up to 20 mm
  • EN 10305-3 (DIN2394) precision steel pipes to 18 x 2 mm
  • Gegluhte stainless steel pipes to 18 x 1.2 mm
  • With 10 flexible forms for pipes with a diameter of 6, 8, 10, 12, 14, 15, 16, 18, 20 and 22 mm and corresponding counter-holders
  • Hydraulic drive for low application of force
  • In a plastic case no. 245690
Product type

Handheld tool set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909348 Gedore 1585495 Handheld tool set

Information

Information 1909348 Gedore 1585495 Handheld tool set

More interesting products

(*All information is plus legal VAT)