• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1600877 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wall thickness: 1mm-3mm
Product type

Pipe cutter

Compatible with diameters of

16 - 35 mm

Length

260 mm

Weight

930 g

Suitable for diameters of (max.)

35 mm

Suitable for pipe diameter (min.)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909281 Gedore 1600877 Pipe cutter

Information

Information 1909281 Gedore 1600877 Pipe cutter

Description

Features

  • Low space requirements, therefore highly suitable for working on vehicle exhaust gas systems
  • Body in zinc-plated pressure-cast aluminium
  • Easy handling via ratchet feed with automatic infeed of the cutting wheel with every rotation
  • Cutting wheel made from high-alloy stainless steel, with high service life
  • One spare cutting wheel in addition

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)