• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1698877 Kraft comb pliers DIN ISO 5746

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 36.99
-22 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Jaw shape: Flat jaws
  • Jaw length 38 mm
  • Joint types: Inserted joint
  • Hardening method: Induction hardened
  • Head width 25.6 mm
  • Head thickness 11 mm
  • Cutting power max. 1.6
  • Tip width 6.5 mm
Product type

Kraft comb pliers

Manufacturer part #

1698877

Material

Quenched steel

Edge hardness

64 HRC

DIN standard

DIN ISO 5746

Weight

0.25 kg

Features

non-flush type

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451845 Gedore 1698877 Kraft comb pliers DIN ISO 5746

Description

Design according to DIN ISO 5746
For the toughest continuous use
Large leverage effect for easier working
Induction hardened precision blades, extra long, cutting hardness 62 - 64 HRC
For round and flat material
For all wires, even hard wire/piano wire, 1.6 mm
GEDORE special hardened, drop-forged, oil-hardened and tempered
Design JC = chrome-plated, with 2-component grip covers
Design TL = steel gray, with anti-slip handles dipped in blue
Force pliers mean 35% less effort
Gripping surface with handle for particularly good grip
Roughly serrated gripping surfaces for holding screws, pipes, etc. tightly

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)