• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1699849 VDE Kraft comb pliers

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 39.99
-18 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Jaw shape: Flat jaws
  • Jaw length 38.5 mm
  • Joint types: Inserted joint
  • Grip design: 2K-grip covers VDE insulated up to 1000 V.
  • Hardening method: Induction hardened
  • Head width 25.6 mm
  • Head thickness 11 mm
  • Cutting power max. 1.6
  • Tip width 6.5 mm
Product type

Kraft comb pliers

Manufacturer part #

1699849

Range of use

VDE

Material

Quenched steel

Edge hardness

64 HRC

Weight

0.3 kg

Features

non-flush type

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451573 Gedore 1699849 VDE Kraft comb pliers

Description

Individually tested
For the toughest continuous use
Large leverage effect for easy cutting
For round and flat material
Extra long cutting
Inductively hardened precision blades, cutting hardness 62 - 64 HRC
For all wires, including piano wire, 1.6 mm
Serrated gripping surfaces
Inserted joint
High cutting power with guaranteed 35% less effort
Schenker VDE insulated up to 1000 V, according to EN 60900/IEC 60900, 2-component grip covers
GEDORE special hardened and tempered steel, drop forged, oil-hardened and tempered, chrome-plated

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)