• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1815628 Bit set Imperial 1/4" (6.3 mm) 15-piece 1815628

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Imperial

Drive

1/4" (6.3 mm)

Material

Vanadium electric furnace steel

Spanner size (inch)

1/4 inch

Spanner size

6.3 mm

Downforce

TX

Star

Dim

(L x W x H) 160 x 95 x 160 mm

Length

160 mm

Width

95 mm

Height

160 mm

Weight

0.307 kg

Content

1 pc(s)

Size

T8

T9

T10

T15

T20

T25

T27

T30

T40

E4

E5

E6

E7

E8

E10

Show more
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514603 Gedore 1815628 Bit set Imperial 1/4" (6.3 mm) 15-piece 1815628

Information

Information 1514603 Gedore 1815628 Bit set Imperial 1/4" (6.3 mm) 15-piece 1815628

Information 1514603 Gedore 1815628 Bit set Imperial 1/4" (6.3 mm) 15-piece 1815628

Description

Scope of delivery

  • Socket wrench set 1/4" External TORX E4/E5/E6/E7/E8/E10
  • screwdriver set 1/4" internal TORX T8/T9/T10/T15/T20/T25/T27/T30/T40.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)