• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1894404 Hose clamp pliers 210 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With swivelling mounting bolts for CLIC-hose clamps
  • For opening or closing simply pliers 180° around its long axis
  • The swivelling mounting bolts to enable use even at places difficult to access space, since the pliers head as well as the side can be placed in the optimal position turn retaining pin
  • CLIC-hose clips are in rubber and silicone hoses is used (for example, Automotive industry for fuel, oil and cooling systems)
  • Made of sheet steel, nickel-plated
Product type

Hose clamp pliers

Length

210 mm

Material

Steel plate

Material properties

nickel plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905890 Gedore 1894404 Hose clamp pliers 210 mm 1 pc(s)

Information

Information 1905890 Gedore 1894404 Hose clamp pliers 210 mm 1 pc(s)

Description

Features

  • With revolving locking bolts for CLIC hose clamps
  • To open or close, just turn the plier by 180 degrees
  • The pivotable bolts enable the usage even in hard-to-reach areas
  • CLIC hose clamps are used on rubber and silicone hoses (e.g. automotive industry for fuel-, oil- and cooler-systems)
  • Made from steel sheet, nickel-plated

More interesting products

(*All information is plus legal VAT)