• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2-12 6030900 Double-ended box wrench set 12-piece 6 - 32 mm DIN 838

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

21 mm

23 mm

24 mm

26 mm

25 mm

28 mm

27 mm

32 mm

Show more
Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 838

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514588 Gedore 2-12 6030900 Double-ended box wrench set 12-piece 6 - 32 mm DIN 838

Information

Information 1514588 Gedore 2-12 6030900 Double-ended box wrench set 12-piece 6 - 32 mm DIN 838

Information 1514588 Gedore 2-12 6030900 Double-ended box wrench set 12-piece 6 - 32 mm DIN 838

Description

Ring wrench deep offset, with thin-walled rings and UD-profile (twelve socket with waveform). Design according to DIN 838.

Scope of delivery

  • Double wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/20 x 22/21 x 23/24 x 26/25 x 28/27 x 32 mm.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)