• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2093 Z 6170670 Ratchet

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grip material: 2-components
  • Ratchet head height 12 mm
  • Return angle: 18 °
Product type

Ratchet

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

0.07 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451556 Gedore 2093 Z 6170670 Ratchet

Description

Universal use in industry and automotive
Design according to DIN 3122, ISO 3315
Medium-fine toothed and very robust
Reverse angle 18 degrees
For hand-operated socket wrench inserts and connecting parts with square drive according to DIN 3120 - C 6.3, ISO 1174, with ball lock
Vanadium steel 31CrV3, chrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)