• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2154SK 14 Slotted screwdriver Blade width: 14 mm Blade length: 250 mm DIN ISO 2380-2

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN ISO 2380-2, cutting according to DIN ISO 2380-1 Shape A
  • 3-component handle Power Grip ³ with impact cap
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • With an additional drive cap on the hexagonal blade
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Slotted screwdriver

Blade width

14 mm

Blade thickness

2.5 mm

Blade length

250 mm

Length

370 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 2380-2

Width

150 mm

Height

50 mm

Dim

(L x W x H) 370 x 150 x 50 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907234 Gedore 2154SK 14 Slotted screwdriver Blade width: 14 mm Blade length: 250 mm DIN ISO 2380-2

Information

Information 1907234 Gedore 2154SK 14 Slotted screwdriver Blade width: 14 mm Blade length: 250 mm DIN ISO 2380-2

Description

Features

  • Acc. to DIN ISO 2380-2, blade tip acc. to DIN ISO 2380-1 Form A
  • 3-component handles Power-Grip3 with striking cap
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Hexagon blade with additional hexagon bolster
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

More interesting products

(*All information is plus legal VAT)