Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Design according to DIN ISO 8764, tip according to DIN ISO 8764-1 PH
- 2-component-T-handle with hanging hole
- 3-component handle Power Grip ³ with hanging hole
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- Drive form marking at the end of the handle
- Gr.3 and 4 with drive cap at the blade
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Product type
Phillips screwdriver
- Size
PH 0
- Blade length
60 mm
- Length
145 mm
- Blade Ø
3 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 8764
- Downforce
Frearson
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907235 Gedore 2160 PH 0 6683110 Phillips screwdriver PH 0 Blade length: 60 mm DIN ISO 8764
Information
Information 1907235 Gedore 2160 PH 0 6683110 Phillips screwdriver PH 0 Blade length: 60 mm DIN ISO 8764
Description
Features
- Acc. to DIN ISO 8764, tip acc. to DIN ISO 8764-1 PH
- 3-component handles Power-Grip3 with hanging hole
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Type of drive marked at end of the handle
- Size 3 and 4 blade with hexagon bolster
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel