• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 324 00879 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764, DIN EN 60900

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross Slots-PZ VDE-Screw Drivers

  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 2

Blade length

100 mm

Length

218 mm

Handle Ø

36 mm

Handle length

118 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

DIN standard

DIN ISO 8764

DIN EN 60900

Width

22.00 mm

Height

3.50 mm

Dim

(L x W x H) 218 x 22.00 x 3.50 mm

Weight

0.097 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Type

VDE

Handle grip dimensions

(LxØ) 118 x 36 mm

Standards

DIN 7438, DIN ISO 8764, manufactured according to International Electronics Commission 60900:2004.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813181 Wiha 324 00879 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764, DIN EN 60900

Description

For work within the range of live parts to 1.000 V AC.

Features

  • Grasp: Ergonomic Wiha SoftFinish® multi-component grasp with unreeling protection
  • Blade: High-quality chrome vanadium molybdenum burnishes steel, continuous hardened. Slot/Cross Slots pH VDE screwdriver set

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)