



Phillips screwdriver
VDE
PZ 1
80 mm
191 mm
30 mm
111 mm
Round
Chrome moly vanadium steel
tempered
burnished
DIN ISO 8764
DIN EN 60900
19.00 mm
2.50 mm
(L x W x H) 191 x 19.00 x 2.50 mm
60.0000
Pozidriv
Multi-purpose tool grip
EN 60900
VDE
(LxØ) 111 x 30 mm
DIN 7438, DIN ISO 8764, manufactured according to International Electronics Commission 60900:2004.
Straight
TRUE
56 kg/m
191 m
yes
User & Safety Instructions 813167 Wiha 324SF PZ 1x80 00878 VDE Phillips screwdriver PZ 1 Blade length: 80 mm DIN ISO 8764, DIN EN 60900
€ 20.48*
The necessary accessories are required to use the article as described.