• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2190907 Deburrer kit 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 20.99
-10 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Deburrer kit

Content

1 pc(s)

Suitable for

1/4" bit holder

Length

250 cm

Height

100 mm

Width

250 mm

Weight

70 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889668 Gedore 2190907 Deburrer kit 1 pc(s)

Information

Information 1889668 Gedore 2190907 Deburrer kit 1 pc(s)

Information 1889668 Gedore 2190907 Deburrer kit 1 pc(s)

Description

Features

  • A valuable tool in order to remove the burr on a wide range of material types
  • The small deburring knife is free to turning the contour and the ridge remove
  • Contents:
  • E -8730
  • This text is machine translated.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)