• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2193 U-3 6180630 Forward/reverse ratchet 1" 720 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2193 U-3-GEDORE-reversible ratchet 1" 720 mm, back angle of 5°
Product type

Forward/reverse ratchet

Downforce

1"

No. of teeth

72

Length

720 mm

Max. length

720 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

4.16 kg

Size

1"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907479 Gedore 2193 U-3 6180630 Forward/reverse ratchet 1" 720 mm

Information

Information 1907479 Gedore 2193 U-3 6180630 Forward/reverse ratchet 1" 720 mm

Description

Features

  • Especially for working in confined spaces, as with utility vehicles
  • Acc. to DIN 3122, ISO 3315
  • With non-slip metal disc change, fine-toothed (72 teeth) and robust
  • Return angle 5 degrees
  • Push-fit tube handle
  • For hand-operated sockets and accessories with square drive as per DIN 3120 - D 25, ISO 1174, with locking pin
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 327.98*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)