• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 227 18 6453540 Alligator wrench 2 1/2"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alligator wrench

Range (max.)

76 mm

Clamping range

76 mm

Length

415 mm

Weight

2701 g

Manufacturer part #

6453540

Material

Quenched steel

Material properties

cut

Pipe diameter (in inches) (max.)

2 1/2"

Range (in inches)

3"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906052 Gedore 227 18 6453540 Alligator wrench 2 1/2"

Information

Information 1906052 Gedore 227 18 6453540 Alligator wrench 2 1/2"

Description

Features

  • Extra heavy type
  • Forged parts tempered
  • Teeth offset against direction of rotation and induction-hardened
  • Handle made from malleable cast iron, stove enamelled
  • GEDORE special hardened and tempered steel, ground

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)