• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 247 H-30 1603299 Soft-face hammer 460 g 305 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Weight

460 g

Length

305 mm

(Ø)

30 mm

Width

150 mm

Height

50 mm

Depth

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889633 Gedore 247 H-30 1603299 Soft-face hammer 460 g 305 mm 1 pc(s)

Information

Information 1889633 Gedore 247 H-30 1603299 Soft-face hammer 460 g 305 mm 1 pc(s)

Information 1889633 Gedore 247 H-30 1603299 Soft-face hammer 460 g 305 mm 1 pc(s)

Description

Features

  • Cost reduction by multipurpose use as combined already - and ball peen hammer
  • Universal use for service and installation work
  • With all the advantages of a non-return-free hammer, with a considerably higher impact effect
  • Less effort required, thus easier work
  • With interchangeable, breakage and wear-resistant nylon head (No. E 247), 75 Shore D, tested up to -20 °C
  • With hickory handle (No. E247H)
  • DBGM (German Federal utility model).
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)