• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 247 H-40 1687883 Ball-peen hammer 840 g 330 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 247 H-40-GEDORE-Recoil-free already and Ball Peen Hammer COMBI-PLUS R 40 mm
Product type

Ball-peen hammer

Weight

840 g

Length

330 mm

Material (handle)

Hickory

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909123 Gedore 247 H-40 1687883 Ball-peen hammer 840 g 330 mm 1 pc(s)

Information

Information 1909123 Gedore 247 H-40 1687883 Ball-peen hammer 840 g 330 mm 1 pc(s)

Description

Features

  • Reduced expense due to versatile use as an engineer's and recoilless hammer
  • Universal use for service and assembly work
  • With all advantages of a recoilless hammer with higher impact
  • Less energy necessary, easier working
  • With exchangeable splinter-proof, shatter-proof and wear-resistant polyamide head (E 247), 75 Shore D, tested to -20 °C
  • With hickory handle (E 247 H)
  • DBGM (German utility patent)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)