• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 248 H-25 8728220 Soft-face hammer 300 g 305 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Weight

300 g

Length

305 mm

(Ø)

25 mm

Width

150 mm

Height

50 mm

Depth

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889789 Gedore 248 H-25 8728220 Soft-face hammer 300 g 305 mm 1 pc(s)

Information

Information 1889789 Gedore 248 H-25 8728220 Soft-face hammer 300 g 305 mm 1 pc(s)

Information 1889789 Gedore 248 H-25 8728220 Soft-face hammer 300 g 305 mm 1 pc(s)

Description

Features

  • Head diameter 25 mm
  • Length 305 mm
  • With hickory handle
  • Splitter-free, breakage and wear-resistant polyamide heads, 75 Shore D, tested up to -20 °C
  • Hammer silver powder-coated
  • Contents:
  • E 248-25, E248H-25
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)