• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 248 H-70 8728300 Soft-face hammer 2260 g 370 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 248 H-70-GEDORE-Recoil-free mallet d 70 mm
Product type

Soft-face hammer

Weight

2260 g

Length

370 mm

Material (hammer head)

PVC

Material (handle)

Hickory

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909139 Gedore 248 H-70 8728300 Soft-face hammer 2260 g 370 mm 1 pc(s)

Information

Information 1909139 Gedore 248 H-70 8728300 Soft-face hammer 2260 g 370 mm 1 pc(s)

Description

Features

  • With hickory handle
  • Splinter-proof, shatter-proof and wear-resistant polyamide heads, 75 Shore D, tested to -20° C
  • Powder-coated with silver hammer-effect enamel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)