• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2951762 Pliers set

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

2951762

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906495 Gedore 2951762 Pliers set

Information

Information 1906495 Gedore 2951762 Pliers set

Description

GEDORE 2951762 Pliers set

This text is machine translated.

Features

  • Handles with VDE insulating sleeves up to 1000 V, acc. to EN 60900/IEC 60900
  • With VDE Power side cutter and VDE Multiple pliers
  • In GEDORE L-BOXX® Mini, incl. divider set
  • Dimensions: W 260 x D 155 x H 63 mm

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)