• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2964015 Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • For clean cutting of multi-layer composite pipes (MSR) and other plastic tubes;
  • Cutting wheel quick change system without tools;
  • With integrated countersink and replacement cutting wheel in the handle;
  • No. 2270 5 with adjustable third pressure roller for optimal management of different tubing dimensions;
  • With quick adjustment;
  • Body made of aluminum die-casting;
  • Blue Painted; Wall Thickness: 1.5 mm -8.6 mm
Product type

Pipe cutter

Compatible with diameters of

6 - 76 mm

Length

245 mm

Weight

930 g

Suitable for diameters of (max.)

76 mm

Suitable for pipe diameter (min.)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909291 Gedore 2964015 Pipe cutter

Information

Information 1909291 Gedore 2964015 Pipe cutter

Description

Features

  • To cleanly cut multi-layer composite pipes or other plastic pipes
  • Cutting wheel changeable without tools
  • With retractable deburring tool, spare cutting wheel in handle
  • No. 2270 5 with adjustable third pressure roller for optimally guiding different pipe dimensions
  • With quick-release
  • Body in pressure-cast aluminium
  • Enamelled blue

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)