• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2964031 Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for copper, brass and light metal pipes, PVC hard plastics and plastic-coated pipes, thin-walled
  • Steel pipes (precision steel and hydraulic pipes), composite pipes;
  • Cutting wheel quick change system without tools;
  • With integrated countersink and replacement cutting wheel in the handle;
  • Body made of die-cast magnesium;
  • Blue Painted; Wall Thickness: 0.7 mm-2mm
Product type

Pipe cutter

Compatible with diameters of

3 - 35 mm

Length

200 cm

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Weight

370 g

Suitable for diameters of (max.)

35 mm

Suitable for pipe diameter (min.)

3 mm

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909283 Gedore 2964031 Pipe cutter

Information

Information 1909283 Gedore 2964031 Pipe cutter

Description

Features

  • For copper, brass, and light-alloy pipes, PVC hard plastic and plastic-coated pipes, thin-walled steel pipes, (precision steel and hydraulic pipes), composite pipes
  • Cutting wheel changeable without tools
  • With retractable deburring tool, spare cutting wheel in handle
  • Body in pressure-cast magnesium
  • Enamelled blue

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)