• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 31 R 80 6249340 Ring 108.0 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 31R80-GEDORE insert ring for free wheel ratchet double head 80 mm, manganese-phosphated.
Product type

Ring

Length

108.0 mm

Material

Chromium-vanadium steel

Material properties

phosphated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905407 Gedore 31 R 80 6249340 Ring 108.0 mm

Information

Information 1905407 Gedore 31 R 80 6249340 Ring 108.0 mm

Description

Features

  • GEDORE vanadium steel 31CrV3, manganese-phosphated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)