• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1993 U-10 L 6154550 Forward/reverse ratchet 1/2" 350 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1993 U-10L-GEDORE-Reversible ratchet 1/2" 350 mm, back angle of 7.5°
Product type

Forward/reverse ratchet

Downforce

1/2"

Length

350 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

605 kg

Width

45 mm

Height

35 mm

Dim

(L x W x H) 350 x 45 x 35 mm

Size

1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906960 Gedore 1993 U-10 L 6154550 Forward/reverse ratchet 1/2" 350 mm

Information

Information 1906960 Gedore 1993 U-10 L 6154550 Forward/reverse ratchet 1/2" 350 mm

Description

Features

  • For an increase in torque, long design
  • Acc. to DIN 3122, ISO 3315
  • With recessed lever change
  • Push-button release
  • Return angle 7.5 degrees
  • Non-slip 2-component handle with hanging hole
  • Locks in the middle position: When the lever is flipped, it automatically engages for clockwise or anti-clockwise operation
  • For hand-operated sockets and accessories with square drive as per DIN 3120 - C 12.5, ISO 1174, ball locking device
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)