• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 41 BV 30 6338600 Forward/reverse ratchet Square 910 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 41 Bv 30-GEDORE-reversible ratchet with use ring 30 mm 4 kt, particularly suitable for steel and scaffolding
Product type

Forward/reverse ratchet

Downforce

Square

Length

910 mm

Max. length

910 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

5115 kg

Height

43 mm

Spanner size

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905649 Gedore 41 BV 30 6338600 Forward/reverse ratchet Square 910 mm

Information

Information 1905649 Gedore 41 BV 30 6338600 Forward/reverse ratchet Square 910 mm

Description

Features

  • With permanently fixed square insert
  • Especially in steel construction and scaffolding
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 377.98*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)