• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 42 EL 2,5 Allen Allen key 2.5 mm 2.5 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 42 EL 2.5-GEDORE angle screwdriver long, Inside 6-edge 2.5 mm
Product type

Allen key

Downforce

Allen

Size

2.5 mm

Spanner size

2.5 mm

Length

114.5 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

0.007 kg

DIN standard

DIN ISO 2936

Blade length

20.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905692 Gedore 42 EL 2,5 Allen Allen key 2.5 mm 2.5 mm

Information

Information 1905692 Gedore 42 EL 2,5 Allen Allen key 2.5 mm 2.5 mm

Description

Features

  • Acc. to DIN ISO 2936
  • GEDORE vanadium steel 61CrSiV5, zinc-plated

More interesting products

(*All information is plus legal VAT)