Suitable for copper, brass and light metal pipes, PVC hard plastics and plastic-coated steel pipes (precision steel pipes, thin-walled and hydraulic pipes), composite pipes;
Automatic feed by disc springs, foldable deburring meter;
Blue Painted; Wall Thickness: 1 mm-7.3 mm
Product type
Pipe cutter
Compatible with diameters of
13 - 65 mm
Length
275 mm
Weight
1460 g
Suitable for diameters of (max.)
65 mm
Suitable for pipe diameter (min.)
13 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 1909296 Gedore 4504130 Pipe cutter
Information
Information 1909296 Gedore 4504130 Pipe cutter
Features
Body in pressure-cast zinc
For copper, brass, and light-alloy pipes, PVC hard plastic and plastic-coated pipes, thin-walled steel pipes, (precision steel and hydraulic pipes), composite pipes
With automatic infeed by plate springs, retractable deburring knife
Enamelled blue
Description
Features
Body in pressure-cast zinc
For copper, brass, and light-alloy pipes, PVC hard plastic and plastic-coated pipes, thin-walled steel pipes, (precision steel and hydraulic pipes), composite pipes
With automatic infeed by plate springs, retractable deburring knife