• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4553420 Pipe cutter

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High-performance pipe cutter with 3 cutting wheel;
  • Especially suitable for working in hard to reach places, since no 360° rotation is necessary;
  • By changing the schneidradchens also for stainless steel pipes can be used (Ver. 2");
  • Bracket of malleable cast iron;
  • Elastic feed through built-in spring system (Ver. 2");
  • Protected by spindle sleeve-like extension;
  • Blue Painted, spindle browned; Wall Thickness: 2.6 mm-8mm
Product type

Pipe cutter

Compatible with diameters of

42 - 114 mm

Length

520 mm

Weight

4.8 kg

Suitable for diameters of (max.)

114 mm

Suitable for pipe diameter (min.)

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909280 Gedore 4553420 Pipe cutter

Information

Information 1909280 Gedore 4553420 Pipe cutter

Description

Features

  • Heavy-duty pipe cutter with 3 cutting wheels
  • Ideal for working in confined, hard-to-reach places, since the cutter does not need to be turned through 360°
  • By exchanging the cutting wheels, may also be used for stainless steel pipes (size 2")
  • Frame in malleable cast steel
  • With elastic feed using especially-installed spring system (size 2")
  • Spindle protected by sleeve extension
  • Enamelled blue, spindle gun-metal finished

What kind of Sanitary Tools are you looking for?