• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5070080 H 6-8 L bracket

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H 6-8 L bracket

Our service for you

Technical specifications

  • For square holes 10 x 38 mm: Yes
Product type

#####Plastikhalter

Dim

(L x W x H) 57 x 250 x 70 mm

Length

57 mm

Weight

0.15 kg

Content

1 pc(s)

Width

250 mm

Height

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451696 Gedore 5070080 H 6-8 L bracket

Description

For double open-end wrench sets No. 6
Suitable for perforated plates with square holes 10 x 38 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.96€ 64.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)