• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5626370 Distance module empty #####Distanzmodul

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distance module empty

Our service for you

Technical specifications

  • Material: Acrylonitrile butadiene stirene (ABS)
Product type

#####Distanzmodul

Dim

(L x W x H) 30 x 157 x 42 mm

Length

30 mm

Weight

0.03 kg

Content

1 pc(s)

Width

157 mm

Height

42 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451796 Gedore 5626370 Distance module empty #####Distanzmodul

Description

For balancing and fixing the tool modules No. 1500 IT in the drawer sizes W 480 x D 350 mm
Made of impact-resistant ABS plastic, grained black
Dimensions: W 157 x D 30 x H 42 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.46€ 50.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)