• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5627930 Spacer module with small parts boxes

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer module with small parts boxes

Our service for you

Technical specifications

  • Material: Steel plate
Product type

#####Distanzmodul

Dim

(L x W x H) 77 x 475 x 40 mm

Length

77 mm

Weight

0.75 kg

Content

1 pc(s)

Width

475 mm

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451799 Gedore 5627930 Spacer module with small parts boxes

Description

For balancing and fixing the tool modules No. 1500 IT in the large-capacity drawer B 480 x L 400 mm in case of tool wagon No. 2004 and Werkbänken No. 1502, 1504, 1505 and 1506 XL
Module made of sheet steel with 4 practical transparent boxes for small parts, with easily removable lid, version L without boxes
Dimensions: W 475 x D 77 x H 40 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.96€ 80.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)