• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 600 E-500 8582260 Ball-peen hammer 500 g 320 mm DIN 5111, DIN 1041 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

500 g

Length

320 mm

Material (handle)

Ash wood

DIN standard

DIN 5111

DIN 1041

Width

150 mm

Height

50 mm

Head weight

500 g

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889753 Gedore 600 E-500 8582260 Ball-peen hammer 500 g 320 mm DIN 5111, DIN 1041 1 pc(s)

Information

Information 1889753 Gedore 600 E-500 8582260 Ball-peen hammer 500 g 320 mm DIN 5111, DIN 1041 1 pc(s)

Information 1889753 Gedore 600 E-500 8582260 Ball-peen hammer 500 g 320 mm DIN 5111, DIN 1041 1 pc(s)

Description

Features

  • Head weight 500 g
  • Patented Handle attachment ROTBAND-PLUS
  • DBGM G 9414 1878, European Patent No. 0703045
  • By sleeve, ring wedge, locking plate and screws are hammer head and wood handle to a unit
  • High reliability, long life, best price/performance ratio
  • Forged hammer head DIN 1041
  • The proper edges break at hammer and Rustproofed
  • With additional long, hardened steel stock protection sleeve
  • Handle made of unbreakable ash wood, double geschweift, DIN5111
  • Polished, painted, stalk end mahogany.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)