• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6034730 2 A 60 Heavy duty offset ring spanner Spanner size (metric) 60 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heavy-duty version. for highest torque
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Special sizes available on request up to SW 250 mm
  • Optional accessories: Clip-on tube no. 2 AR on the extension of the lever arm
Product type

Heavy duty offset ring spanner

Spanner size

60 mm

Size

60

Length

345 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Height

75 mm

Width

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902787 Gedore 6034730 2 A 60 Heavy duty offset ring spanner Spanner size (metric) 60 mm

Information

Information 1902787 Gedore 6034730 2 A 60 Heavy duty offset ring spanner Spanner size (metric) 60 mm

Information 1902787 Gedore 6034730 2 A 60 Heavy duty offset ring spanner Spanner size (metric) 60 mm

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)