• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6048790 2 AR 1 Extender Spanner size (metric) 32 - 41 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For Zugringschlussel No. 2 A
  • Ideal for extension of the lever arm
  • Tubular steel, chrome-plated
Product type

Extender

Spanner size

32 mm

41 mm

Length

610 mm

Material

Steel

Material properties

chrome plated

Width

30 mm

Height

30 mm

Weight

1.55 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902797 Gedore 6048790 2 AR 1 Extender Spanner size (metric) 32 - 41 mm

Information

Information 1902797 Gedore 6048790 2 AR 1 Extender Spanner size (metric) 32 - 41 mm

Information 1902797 Gedore 6048790 2 AR 1 Extender Spanner size (metric) 32 - 41 mm

Description

Features

  • For ring spanner No. 2 A, steel tube, chrome-plated
  • For extending the lever arm and applying higher forces

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.96€ 166.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)