• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6381100 60 CP 10 Shifter Spanner size (metric) 30 mm

EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to ISO 6787
  • Jaw position 15°
  • Swedish model, role with left gear
  • With the setting scale
  • Chromium-vanadium steel.
  • Chrome-plated, polished heads
  • Chrome-plated, pin-burnished
  • With hanging hole
Product type

Shifter

Spanner size

30 mm

Length

255 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905838 Gedore 6381100 60 CP 10 Shifter Spanner size (metric) 30 mm

Information

Information 1905838 Gedore 6381100 60 CP 10 Shifter Spanner size (metric) 30 mm

Description

Features

  • Acc. to ISO 6787
  • Jaw set at 15°
  • Swedish pattern, roller with left hand thread
  • With scale
  • Chrome-vanadium steel, chrome-plated, polished head

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)