• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1966324 60 S 8 JC Shifter Spanner size (metric) 25 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

718 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wrench size 8" (25 mm)
  • Jaw position 15°
  • Swedish model, role with left gear
  • With the setting scale
  • Protected mechanism and an additional impact area enable easy beats without affecting the function of the key
  • Hand-friendly 2-component grip for fatigue-free working
  • Recessed grip even with oily hands for a secure hold
  • With hanging hole
  • Chromium-vanadium steel, nickel and chrome plated
  • Design P = manganese-phosphated, Head polished
  • Design PK = hook plastic-coated
  • In addition, execution JP and JC = with plastic handle
  • With hanging hole
Product type

Shifter

Spanner size

25 mm

Length

206.5 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905849 Gedore 1966324 60 S 8 JC Shifter Spanner size (metric) 25 mm

Information

Information 1905849 Gedore 1966324 60 S 8 JC Shifter Spanner size (metric) 25 mm

Description

Features

  • Acc. to ISO 6787, jaw set at 15°
  • Swedish pattern, roller with left-hand thread
  • With scale
  • The protected mechanism and additional striking face allow light blows to be applied without impairing the function of the wrench
  • Comfort 2-component handle (versions JC and JP) for fatigue-free working
  • Grip recess ensures secure hold - even with greasy hands
  • Hanging hole
  • Chrome-vanadium steel
  • Version C nickel and chrome-plated, head ground
  • Version P manganese phosphated, head ground
  • Version JP and JC complete with plastic handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)