• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6711850 Kraft comb pliers 200 mm DIN ISO 5746

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Head width: 29.5 mm, tip width: 7.4 mm
Product type

Kraft comb pliers

Manufacturer part #

6711850

Length

200 mm

Material

Special steel

Edge hardness

64 HRC

Wire hardness (max.) medium wire

1.6 mm

DIN standard

DIN ISO 5746

Weight

296 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907812 Gedore 6711850 Kraft comb pliers 200 mm DIN ISO 5746

Information

Information 1907812 Gedore 6711850 Kraft comb pliers 200 mm DIN ISO 5746

Description

Features

  • Acc. to DIN ISO 5746
  • Reinforced type, for tough continuous operations
  • Lay-on cutter box
  • For flat and round material
  • For medium-hard wire 1.6 mm
  • Induction-hardened precision cutting edges, hardness 62 - 64 HRC
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)