• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6720250 VDE Kraft comb pliers 200 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width: 27 mm, tip width: 6.5 mm
Product type

Kraft comb pliers

Manufacturer part #

6720250

Range of use

VDE

Length

200 mm

Material

Special steel

Edge hardness

64 HRC

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1.6 mm

Wire hardness (max.) hard wire

1.6 mm

Wire hardness piano wire (max.)

1.6 mm

Weight

365 g

TRUE

Straight

Other

365 kg/m

200 m

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907830 Gedore 6720250 VDE Kraft comb pliers 200 mm

Information

Information 1907830 Gedore 6720250 VDE Kraft comb pliers 200 mm

Description

Features

  • For heavy continuous use
  • Good lever action for easy cutting
  • Induction-hardened precision cutting edges, hardness 62 - 64 HRC
  • For flat and round material
  • To cut all wire types including piano wire, 1.6 mm
  • GEDORE special hardened and tempered steel, chrome-plated
  • Handles with VDE dipped insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)