• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6720920 Round nose pliers Quenched steel 160 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design similar to DIN ISO 5745
  • Flat-round, long jaws, serrated gripping surfaces angled,
  • Tips angled at 45°, for gripping tasks in places that are difficult to access.
  • Induction-hardened precision cutting, cutting hardness 61 - 63 HRC
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered
  • Design JC = chrome-plated, with 2-component grip covers
  • Type TL = steel gray with blue dip-molded anti-slip grips
Product type

Round nose pliers

Manufacturer part #

6720920

Length

160 mm

Jaw length

46 mm

Jaw tip thickness

3.2 mm

Edge hardness

63 HRC

Material

Quenched steel

Material properties

chrome plated

DIN standard

DIN ISO 5745

Weight

163 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907730 Gedore 6720920 Round nose pliers Quenched steel 160 mm

Information

Information 1907730 Gedore 6720920 Round nose pliers Quenched steel 160 mm

Description

Features

  • Similar to DIN ISO 5745
  • Long, flat-round jaws, angled gripping surfaces, serrated
  • 45° angled tips make gripping round the corner possible
  • Induction-hardened precision cutting edges, hardness 61 - 63 HRC
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles

More interesting products

(*All information is plus legal VAT)