• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6722110 Multifunction pliers Quenched steel 180 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multifunction pliers

Manufacturer part #

6722110

Length

180 mm

Material

Quenched steel

Material properties

chrome plated

Weight

160 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889699 Gedore 6722110 Multifunction pliers Quenched steel 180 mm

Information

Information 1889699 Gedore 6722110 Multifunction pliers Quenched steel 180 mm

Information 1889699 Gedore 6722110 Multifunction pliers Quenched steel 180 mm

Description

Features

  • Multifunctional pliers for the mechanical and electronic range
  • Hold, cutting, stripping, crimping, crimping
  • Flat-round jaws, straight, serrated gripping surfaces
  • Induction-hardened precision cutting, cutting hardness 62 - 64 HRC
  • For medium-hard wire 1.6 mm
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered
  • Chrome-plated, with 2-component grip sleeves.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)