• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6722970 MRO pliers 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 200 mm
  • 45° angled jaws
  • With a fine tip
  • Flat, round
  • Cross-serrated gripping surfaces
  • Without cut
  • Inlaid joint
  • JC = with 2-component grip covers
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered, chrome-plated
Product type

MRO pliers

Manufacturer part #

6722970

Length

200 mm

Jaw length

70 mm

Jaw tip thickness

3.7 mm

Material

Quenched steel

Material properties

chrome plated

DIN standard

DIN ISO 5745

Weight

239 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907747 Gedore 6722970 MRO pliers 200 mm

Information

Information 1907747 Gedore 6722970 MRO pliers 200 mm

Description

Features

  • Similar to DIN ISO 5745
  • Flat-round tapered jaws, cross-hatched gripping surfaces
  • 45° angled tips make gripping round the corner possible
  • Fine-tipped nose, for safe work in confined spaces
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles

More interesting products

(*All information is plus legal VAT)