• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7481-01 1427091 Torque wrench 9 x 12 mm socket square 25 - 120 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 7481-01 - GEDORE - Torque wrench DREMOMETER B-SE A+S 9x12 25-120 Nm
  • Technical advantage/function:
  • Locking and securing (A+S) prevents accidental or manipulated adjustment, thus more process safety
  • for the user classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded
  • for your safety easily, however robust (since housing made from one piece of aluminum) and insensitive, very workshop-friendly
  • tool holder offers extensive accessory program
  • depending on the tool application can be both forward (e.g. Open-end wrenches) or to the side (e.g. Change-over ratchet and socket wrench insert)
  • , operation only at the handle center - do not use an extension tube, otherwise values may be shifted
  • . Operation only with plug-in tools - otherwise, value shifts may occur. Note the stitch dimension on the certificate. Only GEDORE Original accessories use
  • extremely low wear due to the reduction of the leverage mechanism
  • forged lever chain from the Group's own quality forge
  • highest precision even in heavy use long
  • life and long service life
  • simple operation - fast and safe torque tightening
  • pleasant setting through shapely, captive adjustment button at the end of the handle
  • with certificate according to DIN EN ISO 6789, Traceable
  • to the National Standard, using the company's own DAkkS laboratory, the standard-set threshing meter for series production, wherever the same value must be applied
  • If the factory-set setting is desired, please specify N
  • m value when ordering (price on request)
Product type

Torque wrench

Downforce

9 x 12 mm socket square

Torque (min.)

25 Nm

Torque (max.)

120 Nm

Graduation

5 Nm

Length

474 mm

Width

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908459 Gedore 7481-01 1427091 Torque wrench 9 x 12 mm socket square 25 - 120 Nm

Information

Information 1908459 Gedore 7481-01 1427091 Torque wrench 9 x 12 mm socket square 25 - 120 Nm

Description

Features

  • Technical advantage/function:
  • Pre-set value locking and safety device (A+S) eliminates the possibility of unintentional or manipulated adjustment, thereby representing more process reliability of the user
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3% tolerance of scale set torque. The specification of the standard (+/- 4%) is exceeded.
  • Lightweight yet robust (as the housing is made of an aluminium alloy) and resilient, very workshop-friendly
  • Drive offers extensive range of accessories
  • Depending on the application, access is possible from the front (e.g. rectangular open-end fitting) or side (e.g. reversible ratchet and socket)
  • Force to be applied in the middle of the handgrip only - do not use an extension tube as otherwise, inaccuracies can arise
  • Operation only with end fittings otherwise inaccuracies can arise. Keep the depth gauges on the certificate in mind. Only use original GEDORE accessories.
  • Extremely low wear attributable to reduced forces in the lever mechanism
  • Forged lever chain from our own quality forge
  • Maximum precision even when subjected to extreme continuous use
  • Long life cycles and tool lives
  • Easy operation - fast and safe torque tightening
  • Easy adjustment thanks to attractive adjusting button secured against loss at the end of the handle
  • With certificate acc. to DIN EN ISO 6789, traceable via in-house DAkkS laboratory to national standards
  • Pre-set DREMOMETER for serial production wherever the same value always needs to be applied
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a fixed factory pre-setting is desired (price on request)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 598.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)