• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 753-11 1957694 Torque wrench Calibrated to (DAkkS standards) Slipping 1/4" (6.3 mm) 2.5 - 12 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • 753-11 - GEDORE - Torque wrench DREMOMETER MINI 1/4" 2.5-12 Nm
  • Application:
  • Controlled screw suit
  • Use in almost all industrial production areas
  • Design:
  • Classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4 %) is exceeded for your safety
  • Torque wrench with 1/4" drive square with ball lock DIN 3120 - A 6.3 similar to ISO 1174, for the controlled right suit
  • Automatic short-travel release with sensitive and audible signal
  • Light plastic casing made of high-quality, Glass-fiber reinforced high-tech polyamide with soft component in the grip area
  • Double scale with a division of 0.5 N
  • m and 5 lbf
  • in
  • additional micrometer scale for setting the scale values, with N
  • m division of 0.05 N
  • m
  • viewing window with magnifying effect
  • Secure locking of the set torque by latching adjustment knob
  • Included in delivery:
  • Torque wrench type MINI
  • with certificate according to DIN EN ISO 6789:2003, traceable to the national standard via company-owned DAkkS laboratory
Product type

Torque wrench

Features

Slipping

Downforce

1/4" (6.3 mm)

Torque (min.)

2.5 Nm

Torque (max.)

12 Nm

Trigger accuracy

3 %

Graduation

0.5 Nm

Length

211 mm

DIN standard

DIN EN ISO 6789

Weight

0.55 kg

Width

31.5 mm

Height

31.5 mm

DAkkS standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908276 Gedore 753-11 1957694 Torque wrench Calibrated to (DAkkS standards) Slipping 1/4" (6.3 mm) 2.5 - 12 Nm

Information

Information 1908276 Gedore 753-11 1957694 Torque wrench Calibrated to (DAkkS standards) Slipping 1/4" (6.3 mm) 2.5 - 12 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the range 2.5 - 12 N
  • m / 22.5 - 106 lbf
  • in
  • For use in almost all industrial manufacturing areas Features:
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3% tolerance of scale set torque. The specification of the standard (+/- 4%) is exceeded.
  • Torque wrench with 1/4" square drive with ball locking device DIN 3120 - A 6.3, similar to ISO 1174, for controlled clockwise tightening
  • Automatic short-path actuation with tactile impulse and audible signal
  • Lightweight plastic casing, made from high-grade, glass-fibre reinforced polyamide, with soft-grip handle
  • Dual scale with a scale graduation of 0.5 N
  • m and 5 lbf
  • in
  • Additional micrometre scale for setting interim values with N
  • m, graduations of 0.05 N
  • m
  • Window with a magnifying-glass effect
  • Locking button enables reliable locking of the torque setting Scope of delivery:
  • Torque wrench type MINI
  • With certificate acc. to DIN EN ISO 6789:2003, traceable via in-house DAkkS laboratory to national standards

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 483.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)