• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8010890 Hollow turning bit

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Stud extractor
  • Diameter, bolts Stall-: 19 - 25 mm
  • Key width of actuator square 19 mm
Weight

0.4 kg

Content

1 pc(s)

Product type

Hollow turning bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451890 Gedore 8010890 Hollow turning bit

Description

For unscrewing damaged studs with right or left-hand threads
Also for extremely short stud ends

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)