• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8017980 Puller Clamping range (details) 90 - 300 mm Gedore 8017980

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Puller
  • Connection thread external: M18x1.5 / M20x1.5
  • For separation device: 1.40/3
  • Key-width actuating head 27 mm
  • Clamping depth can be used: 205 mm
  • Spindle thread size: G 3/4 x 280
Clamping range

90 - 300 mm

Weight

6.5 kg

Content

1 pc(s)

Product type

Puller

Span width (max.)

300 mm

Span depth (max.)

205 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451900 Gedore 8017980 Puller Clamping range (details) 90 - 300 mm Gedore 8017980

Description

These puller devices are used in conjunction with the separators No. 1.40
The tension bolts are screwed into the threaded holes of the cutting blades

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)