• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8017630 Puller Clamping range (details) 165 - 60 mm Gedore 8017630

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Puller
  • External connection thread: M10 / M14x1.5
  • For separation device: 1.40/1
  • Key width of actuator square 19 mm
  • Clamping depth can be used: 180 mm
  • Spindle thread size: M 18 x 170
Clamping range

165 - 60 mm

Weight

1.1 kg

Content

1 pc(s)

Product type

Puller

Span width (max.)

165 mm

Span depth (max.)

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451898 Gedore 8017630 Puller Clamping range (details) 165 - 60 mm Gedore 8017630

Description

These puller devices are used in conjunction with the separators No. 1.40
The tension bolts are screwed into the threaded holes of the cutting blades

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)