• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8019840 Puller disconnector Clamping range (details) 22 - 115 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Separator
  • Connection thread external: M14x1.5
  • For puller: 1.38/2
Clamping range

22 - 115 mm

Weight

2.4 kg

Content

1 pc(s)

Product type

Puller disconnector

Span width (max.)

115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451910 Gedore 8019840 Puller disconnector Clamping range (details) 22 - 115 mm

Description

For pulling off taper roller bearings, ball bearings, inner race rings and other tightly fitting or thin-walled parts
Operation:
To remove tight-fitting parts, the sharp cutting edges of the cutting blades are pressed behind the part to be removed and in conjunction with the suitable puller No. 1.38
to gently remove sensitive parts, the planes of the cutting blades are used. This results in a large contact surface, which prevents the tilting

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)