• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8093 6724830 Cable cutting scissors 27 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

6724830

Length

505 mm

Material

Aluminium

Wire hardness diameter (max.)

27 mm

Weight

1.056 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907697 Gedore 8093 6724830 Cable cutting scissors 27 mm

Information

Information 1907697 Gedore 8093 6724830 Cable cutting scissors 27 mm

Description

8093 - GEDORE - cable shears D.27mm 150mm2

This text is machine translated.

Features

  • For cutting multi-core copper and aluminium cables up to Ø 27 mm
  • Not suitable for wire ropes and steel wire
  • New cutting-edge geometry for a clean, smooth cut
  • Optimum lever action requires less effort
  • Compact design, low weight
  • Cutter head made from forged special tool steel
  • High-strength tubular aluminium handles, powder-enamelled, with rubber grips

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)