• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8316-140 JC 6744190 Kraft side cutter 140 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Large leverage for easy cutting
  • Induction-hardened precision cutting
  • Cutting hardness 63 - 65 HRC
  • For hard wire/piano wire
  • Max. Cutting capacity Ø 1.8 - 2.0 mm
  • High cutting performance with guaranteed 35% less application of force
  • Constant cutting performance over a long period of time.
  • GEDORE Special Quenched steel
  • JC = chrome-plated, with 2K-Grip covers
  • TL = steel gray with blue dip-molded anti-slip grips
Product type

Kraft side cutter

Manufacturer part #

6744190

Length

140 mm

Material

Steel

Material properties

chrome plated

Edge hardness

65 HRC

DIN standard

DIN ISO 5749

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907870 Gedore 8316-140 JC 6744190 Kraft side cutter 140 mm

Information

Information 1907870 Gedore 8316-140 JC 6744190 Kraft side cutter 140 mm

More interesting products

(*All information is plus legal VAT)