• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8350-6 1829009 Side cutter 138 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wider, pointed head
  • 21° angled, cutting without bevel
  • Cutting value:
  • Copper wire: 1.3 mm/AWG16
  • Medium-hard wire: 1.0 mm/AWG18
Product type

Side cutter

Manufacturer part #

1829009

Length

138 mm

Material properties

phosphated

Wire hardness (max.) soft wire

1.0 mm

Wire hardness (max.) medium wire

1.0 mm

Width

100 mm

Height

50 mm

Weight

80 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907894 Gedore 8350-6 1829009 Side cutter 138 mm

Information

Information 1907894 Gedore 8350-6 1829009 Side cutter 138 mm

Description

Features

  • Wide, needle-point head
  • Cutting edges angled 21°, without bevel
  • Cutting values: Copper wire: max. 1.3 mm / AWG 16 Medium-hard wire: max. 1.0 mm / AWG 18

More interesting products

(*All information is plus legal VAT)